Omron Pin Plunger Micro Switch, PCB Terminal Terminal, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 807-4009
- Mfr. Part No.:
- D2VW-5-1HS
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-4009
- Mfr. Part No.:
- D2VW-5-1HS
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Miniature | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2VW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Miniature | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2VW | ||
Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Approvals
UL, CSA, VDE
Related links
- Omron Hinge Roller Lever Micro Switch 250 V ac SPDT, IP67
- Omron Plunger Micro Switch 5 A 30 V dc IP67
- Omron Plunger Micro Switch 5 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A SPCO, IP67
- Omron Pin Plunger Micro Switch 5 A @ 250 V ac IP67
- Omron Pin Plunger Micro Switch 2 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A 30 V dc IP67
