Omron Hinge Roller Lever Micro Switch, PCB Terminal Terminal, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 807-4002
- Mfr. Part No.:
- D2VW-5L2-1HS
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-4002
- Mfr. Part No.:
- D2VW-5L2-1HS
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Sealed Miniature | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Series | D2VW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Sealed Miniature | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Series D2VW | ||
Standards/Approvals RoHS | ||
Omron Micro Switch, SPDT Contact Configuration, IP67 - D2VW-5L2-1HS
This micro switch offers dependable performance in various automation and mechanical applications. Its hinge roller lever actuator allows for precise actuation in tight spaces, while the IP67 rating ensures protection against dust and water ingress, suitable for challenging environments. With a low operating force and a wide temperature range, it is highly versatile for users in the electrical and electronics sectors.
Features & Benefits
• Equipped with a gold alloy contact for improved conductivity
• Low release force of 0.15N requires minimal actuation pressure
• SPDT configuration facilitates flexible circuit designs
• Efficient operation with an operating force of only 1.18N
Applications
• Automation control in industrial machinery
• Electronic devices that require precise actuation
• Automotive for safety systems
• Consumer electronics serving as user interface switches
What kind of environments can this switch be used in?
It is suitable for tough conditions due to its IP67 rating, which protects against dust and water.
How does the switching mechanism operate under low temperatures?
The micro switch operates effectively even at extreme temperatures, from -40°C to +85°C.
Is this component compatible with standard PCB layouts?
Yes, it has been designed with PCB pin connections for straightforward integration into typical circuit boards.
What types of loads can be managed with this switch?
The switch can handle loads up to 250V AC, making it versatile for various electrical applications.
Can the operating force affect system performance?
A low operating force is advantageous as it reduces wear and promotes the longevity of mechanical systems.
Related links
- Omron Hinge Roller Lever Micro Switch 30 V dc IP67
- Omron Pin Plunger Micro Switch 250 V ac SPDT, IP67
- Omron Hinge Lever Micro Switch 5 A 30 V dc IP67
- Omron Hinge Lever Micro Switch 5 A 30 V dc IP67
- Omron Hinge Lever Micro Switch 5 A 30 V dc IP67
- Omron Short Hinge Lever Micro Switch 5 A SPCO, IP67
- Omron Roller Lever Micro Switch 5 A 30 V dc IP67
- Omron Hinge Lever Micro Switch 2 A 30 V dc IP67
