Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO, IP67

Stock information currently inaccessible
RS Stock No.:
699-0117
Mfr. Part No.:
ASQ10418
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy