Omron Short Roller Lever Micro Switch, Tab Terminal, 5A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 686-7010
- Mfr. Part No.:
- VX-55-1C23
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.74
(exc. VAT)
£4.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £3.74 |
| 50 - 149 | £3.11 |
| 150 - 249 | £2.90 |
| 250 - 499 | £2.78 |
| 500 + | £2.50 |
*price indicative
- RS Stock No.:
- 686-7010
- Mfr. Part No.:
- VX-55-1C23
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Short Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Series | V | |
| Mechanical Life | 50000000Operations | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Short Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Series V | ||
Mechanical Life 50000000Operations | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Omron Miniature - Low Operating Force
Compact basic switch with an ultra low operating force
Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)
Approvals
Approvals: UL, CSA, VDE, TUV, SEMKO
Related links
- Omron Short Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Short Hinge Lever Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Short Roller Lever Micro Switch 16 A SPDT, IP40
- Omron Short Roller Lever Micro Switch 15 A SPDT, IP40
