Omron Roller Lever Micro Switch, Tab Terminal, 5A, 250 V ac, 30 V dc, SPDT, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£11.49

(exc. VAT)

£13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 610 unit(s) ready to ship
  • Plus 295 unit(s) ready to ship from another location
  • Plus 290 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 245£2.298£11.49
250 - 745£1.928£9.64
750 +£1.696£8.48

*price indicative

Packaging Options:
RS Stock No.:
686-6758
Distrelec Article No.:
304-43-717
Mfr. Part No.:
SS-5GL2T
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Series

SS

Standards/Approvals

RoHS

Mechanical Life

30000000Operations

Hazardous Area Certification

No

COO (Country of Origin):
ID

Omron SS Subminiature Basic Switch
(5 A)


Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)

A variety of models with low operating force to high operating force are available

Solder, quick connect terminals (#110) and PCB terminals are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy