Omron Short Roller Lever Micro Switch, Solder Terminal, 100 mA, 30 V dc, SPDT, IP40
- RS Stock No.:
- 682-2856
- Mfr. Part No.:
- VX-015-1A3
- Brand:
- Omron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.51
(exc. VAT)
£4.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 115 unit(s) ready to ship
- Plus 150 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £3.51 |
| 50 - 149 | £3.13 |
| 150 - 249 | £2.41 |
| 250 - 499 | £2.31 |
| 500 + | £2.14 |
*price indicative
- RS Stock No.:
- 682-2856
- Mfr. Part No.:
- VX-015-1A3
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Short Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Miniature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Length | 37.8mm | |
| Series | V | |
| Depth | 10.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Short Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Miniature | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Length 37.8mm | ||
Series V | ||
Depth 10.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Omron VX Miniature Basic Switch
Miniature Basic Switch with Low Operating Force and High Contact Reliability
A unique internal mechanism enables high contact strength with low operating force
Related links
- Omron Short Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Roller Lever Micro Switch 5 A IP40
- Omron Pin Plunger Solder Terminal 30 V IP40, IP40
- Omron Short Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Short Roller Lever Micro Switch 16 A 250 V dc IP40
