TE Connectivity Wheel Snap Action Micro Switch, Solder Terminal, 3 A, 250 V ac, 30 V dc, SPDT
- RS Stock No.:
- 239-8390
- Mfr. Part No.:
- SAJ25YXWHL147SDTSEQ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.13
(exc. VAT)
£7.355
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 515 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.226 | £6.13 |
| 25 - 45 | £1.162 | £5.81 |
| 50 - 95 | £1.098 | £5.49 |
| 100 - 245 | £1.044 | £5.22 |
| 250 + | £0.994 | £4.97 |
*price indicative
- RS Stock No.:
- 239-8390
- Mfr. Part No.:
- SAJ25YXWHL147SDTSEQ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Wheel | |
| Terminal Type | Solder | |
| Switch Contact Current | 3 A | |
| Contact Configuration | SPDT | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Series | SAJ2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Wheel | ||
Terminal Type Solder | ||
Switch Contact Current 3 A | ||
Contact Configuration SPDT | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Series SAJ2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Sub-miniature micro switch conforming to UL
PCB terminal models are resistant to flux
Highly reliable with long operating life
Related links
- TE Connectivity Wheel Snap Action Micro Switch 3 A 30 V dc, SPDT
- TE Connectivity Roller Snap Action Micro Switch 3 A 30 V dc, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 3 A 30 V dc, SPDT
- TE Connectivity Lever Snap Action Micro Switch 3 A 30 V dc, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 2 A 30 V dc, SPDT
- TE Connectivity Lever Snap Action Micro Switch 100 mA 30 V dc, SPDT
- Zippy Snap Action Micro Switch 16 A 1 V dc, SPDT
- Zippy Snap Action Micro Switch 16.1 A 1 V dc, SPDT
