TE Connectivity Lever Snap Action Micro Switch, Solder Terminal, 3A, 250 V ac, 30 V dc, SPDT
- RS Stock No.:
- 239-8380
- Mfr. Part No.:
- SAJ25YXHL0147SDTSEQ
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 239-8380
- Mfr. Part No.:
- SAJ25YXHL0147SDTSEQ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder | |
| Contact Configuration | SPDT | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Microswitch Type | Miniature | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Series | SAJ2 | |
| Mechanical Life | 10000000Cycles | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder | ||
Contact Configuration SPDT | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Microswitch Type Miniature | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Series SAJ2 | ||
Mechanical Life 10000000Cycles | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Sub-miniature micro switch conforming to UL
PCB terminal models are resistant to flux
Highly reliable with long operating life
Related links
- TE Connectivity Lever Snap Action Micro Switch 3 A 30 V dc, SPDT
- TE Connectivity Lever Snap Action Micro Switch 5A SPDT, IP40
- TE Connectivity Lever Snap Action Micro Switch 100 mA 30 V dc, SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 20 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 16 A SPDT
