TE Connectivity Roller, Roller Snap Action Micro Switch, PCB Terminal Terminal, 0.1A, SPDT
- RS Stock No.:
- 239-8347
- Mfr. Part No.:
- SAJ101XRHLN74SDTPTQ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8347
- Mfr. Part No.:
- SAJ101XRHLN74SDTPTQ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Roller, Roller | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 0.1A | |
| Contact Configuration | SPDT | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Microswitch Type | Miniature | |
| Hazardous Area Certification | No | |
| Series | SAJ1 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Roller, Roller | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 0.1A | ||
Contact Configuration SPDT | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Microswitch Type Miniature | ||
Hazardous Area Certification No | ||
Series SAJ1 | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Miniature micro switch conforming to UL
PCB Terminal models are resistant to flux
Highly reliable with long operating life
Related links
- TE Connectivity Roller PCB Terminal Terminal SPDT
- TE Connectivity Roller Snap Action Micro Switch 3 A, SPDT
- TE Connectivity Roller Snap Action Micro Switch 3 A, SPST
- TE Connectivity Roller Snap Action Micro Switch 0.1 A, SPST
- TE Connectivity Roller Snap Action Micro Switch 3 A 30 V dc, SPDT
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 16 A SPDT
