Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 16 A, 250 V ac, SPCO, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£32.27

(exc. VAT)

£38.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£3.227£32.27
50 - 90£3.137£31.37
100 - 190£3.053£30.53
200 +£2.972£29.72

*price indicative

RS Stock No.:
205-9811
Mfr. Part No.:
V19T16-CZ300B05
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Contact Configuration

SPCO

Housing Material

Thermoplastic Polybutylene Terephthalate

IP Rating

IP40

Operating Force

2.94N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Microswitch Type

Unsealed

Mechanical Life

60Cycles

Hazardous Area Certification

No

Standards/Approvals

CSA, cUL, ENEC, RoHS, UL, CQC

Series

V19

Length

27.8mm

Depth

15.9mm

COO (Country of Origin):
CN
The Honeywell unsealed micro switch provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product.

Ensures door latching and safe operation

Interface control for system auxiliary functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy