Panasonic Hinge Lever Micro Switch, PCB Terminal Terminal, 500mA, 30 V dc, SPCO
- RS Stock No.:
- 173-8408
- Mfr. Part No.:
- AV4424
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8408
- Mfr. Part No.:
- AV4424
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 500mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.25N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Snap Action | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Series | AV4 | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 500mA | ||
Contact Configuration SPCO | ||
Operating Force 0.25N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Snap Action | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Series AV4 | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include Compact Visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Related links
- Panasonic Hinge Lever Micro Switch 500mA SPCO
- Panasonic Hinge Lever Micro Switch 500mA SPCO
- Panasonic Hinge Lever Micro Switch 500mA SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO, IP40
- Panasonic Hinge Lever Micro Switch 100mA SPCO
- Panasonic Hinge Lever Micro Switch 100mA SPCO
