TE Connectivity Lever Snap Action Micro Switch, PCB Terminal Terminal, 100mA, 125 V ac, 30 V dc, SPDT
- RS Stock No.:
- 479-458
- Distrelec Article No.:
- 304-61-182
- Mfr. Part No.:
- 1825043-3
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £185.00 | £0.925 |
*price indicative
- RS Stock No.:
- 479-458
- Distrelec Article No.:
- 304-61-182
- Mfr. Part No.:
- 1825043-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| Operating Force | 50g | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Miniature | |
| Series | UP01DTANLA04 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
Operating Force 50g | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Miniature | ||
Series UP01DTANLA04 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Snap Action Switch is a highly reliable component designed for precision control in various applications. Featuring a single pole, double throw configuration, this ultra miniature switch is ideal for situations that demand a compact design without compromising on performance. With its lever actuator and normal operation style, it offers a seamless transition between states, ensuring effective operation under various conditions. Rated for 30 VDC and 125 VAC, it handles low currents efficiently, making it suitable for modern electronic devices. This snap action switch guarantees outstanding responsiveness and durability, making it a perfect choice for manufacturers seeking quality and compliance in their products. Its compatibility with a variety of parts ensures versatility in applications, while its compliance with EU directives showcases its commitment to safety and environmental responsibility.
Ultra miniature design fits tight spaces without sacrificing functionality
Lever actuator provides smooth operation for enhanced user experience
Designed for printed circuit board connections for easy integration
Constructed with brass contact base for superior electrical conductivity
Gold over nickel contact plating enhances durability and reliability
Operating force of 50 g ensures consistent performance during operation
Wave solder capability enhances manufacturing ease and efficiency
Compliance with EU RoHS and ELV directives indicates environmentally friendly materials
Related links
- TE Connectivity Lever Snap Action Micro Switch 3 A 30 V dc, SPDT
- TE Connectivity Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 20 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 16 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPDT
- C & K Lever Snap Action Micro Switch 100 mA SPCO
- C & K Lever Snap Action Micro Switch 100 mA 60 V dc, SPCO
