TE Connectivity 0.6mm Pitch 204 Way, Right Angle SMT Mount DDR3 DIMM Socket ,1.5 V

Stock information currently inaccessible
RS Stock No.:
669-4828
Mfr. Part No.:
2013289-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Number of Contacts

204

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

DDR3

Voltage Rating

1.5 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy