TE Connectivity 260 Way, Right Angle DIMM Socket
- RS Stock No.:
- 255-7465P
- Mfr. Part No.:
- 2309409-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£122.80
(exc. VAT)
£147.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
100 - 190 | £1.228 |
200 + | £1.123 |
*price indicative
- RS Stock No.:
- 255-7465P
- Mfr. Part No.:
- 2309409-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Socket | |
Memory Socket Type | DIMM Socket | |
Body Orientation | Right Angle | |
Contact Material | Copper Alloy | |
Contact Plating | Gold Flash | |
Number of Contacts | 260 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Memory Socket Type DIMM Socket | ||
Body Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 260 | ||
- COO (Country of Origin):
- CN
The TE Connectivity small outline dual inline memory module (SO DIMM) socket can enable reliable connection to standard memory modules. SO DIMM sockets are designed for the latest DDR4, as well as previous versions DDR3, DDR2, DDR, and SDRAM memory modules.
Double date rate(DDR)
Cable-to-Board connector system
Standard connector profile
Locking type ejector
Cable-to-Board connector system
Standard connector profile
Locking type ejector
Related links
- TE Connectivity 260 Way, Right Angle DIMM Socket
- TE Connectivity 200 Way, Right Angle DIMM Socket
- TE Connectivity 0.8mm Pitch 144 Way, Right Angle DIMM Socket
- TE Connectivity 0.5mm Pitch 260 Way25.0 V ,500.0mA
- TE Connectivity 0.5mm Pitch 260 Way1.2 V ,500mA
- TE Connectivity 0.5mm Pitch 200 Right Angle Board Mount Mount Small Outline DIMM Socket 500mA
- Amphenol Communications Solutions 0.5mm Pitch 262 Way250 V ac ,500mA
- TE Connectivity 0.8mm Pitch 124 Way, Right Angle SMT Mount DIMM Socket