TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR2 DIMM Socket ,25.0 V ,500.0mA
- RS Stock No.:
- 191-7876
- Mfr. Part No.:
- 1827236-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-7876
- Mfr. Part No.:
- 1827236-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Memory Socket Type | DIMM Socket | |
| Body Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 200 | |
| Pitch | 0.6mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| SDRAM Type | DDR2 | |
| Latching | Yes | |
| Row Spacing | 5.6mm | |
| Maximum Contact Resistance | 30.0mΩ | |
| Current Rating | 500.0mA | |
| Minimum Operating Temperature | -55°C | |
| Voltage Rating | 25.0 V | |
| Series | DDR2 SO DIMM | |
| Maximum Operating Temperature | +85°C | |
| Series Number | 1827236 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Memory Socket Type DIMM Socket | ||
Body Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 200 | ||
Pitch 0.6mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
SDRAM Type DDR2 | ||
Latching Yes | ||
Row Spacing 5.6mm | ||
Maximum Contact Resistance 30.0mΩ | ||
Current Rating 500.0mA | ||
Minimum Operating Temperature -55°C | ||
Voltage Rating 25.0 V | ||
Series DDR2 SO DIMM | ||
Maximum Operating Temperature +85°C | ||
Series Number 1827236 | ||
DRAM Type : Double Data Rate (DDR) 2
Stack Height : 4.6 mm [ .18 in ]
Module Orientation : Right Angle
PCB Mounting Style : Surface Mount
Connector System : Cable-to-Board
Stack Height : 4.6 mm [ .18 in ]
Module Orientation : Right Angle
PCB Mounting Style : Surface Mount
Connector System : Cable-to-Board
