TE Connectivity 1.27mm Pitch 72 Way, Straight Through Hole Mount SIMM Socket
- RS Stock No.:
- 164-4213
- Mfr. Part No.:
- 5821997-3
- Brand:
- TE Connectivity
Subtotal (1 box of 315 units)*
£1,284.57
(exc. VAT)
£1,541.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 315 + | £4.078 | £1,284.57 |
*price indicative
- RS Stock No.:
- 164-4213
- Mfr. Part No.:
- 5821997-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Memory Socket Type | SIMM Socket | |
| Body Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Number of Contacts | 72 | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Latching | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Memory Socket Type SIMM Socket | ||
Body Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Number of Contacts 72 | ||
Pitch 1.27mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
Latching Yes | ||
- COO (Country of Origin):
- CN
