TE Connectivity 9 Way Push/Pull SD Card Memory Card Connector With Solder Termination

Subtotal (1 box of 48 units)*

£106.944

(exc. VAT)

£128.352

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
48 +£2.228£106.94

*price indicative

RS Stock No.:
164-7132
Mfr. Part No.:
2041021-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Card Type

SD Card

Insertion/Removal Method

Push/Pull

Gender

Female

Number of Contacts

9

Number of Rows

1

Pitch

1.7mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

27.9mm

Width

25.0mm

Depth

2.6mm

Dimensions

27.9 x 25 x 2.6mm