Phoenix Contact 99.3 mm PCB Matrix Board 73mm
- RS Stock No.:
- 253-4325
- Mfr. Part No.:
- 2906908
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.78
(exc. VAT)
£23.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.78 |
*price indicative
- RS Stock No.:
- 253-4325
- Mfr. Part No.:
- 2906908
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Matrix Board | |
| Length | 99.3mm | |
| Width | 73mm | |
| Standards/Approvals | DIN rail (EN 60715), UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Matrix Board | ||
Length 99.3mm | ||
Width 73mm | ||
Standards/Approvals DIN rail (EN 60715), UL Recognised | ||
- COO (Country of Origin):
- DE
ME electronics modular housing kits with pluggable connectors
These housings have been designed to meet the highest electronics and user requirements.
A combination of functionality and design give this new series an advantage when used in numerous applications.
Main specifications:
- narrow pitch
- large even surface
- can be partially removed
- integrated earth contact
- tool-free mounting
- VO material.
- narrow pitch
- large even surface
- can be partially removed
- integrated earth contact
- tool-free mounting
- VO material.
Principle: connection components soldered to the PCB snap onto the upper section of the housing to create a unit.
Three kits are available: 12.5 mm (307-8602), 17.5 mm (307-8618) and 22.5 mm pitch (434-7050).
The kit consists of upper and lower sections, 4 bases and connectors.

