Phoenix Contact Germany Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Push-in
- RS Stock No.:
- 207-3027
- Mfr. Part No.:
- 0804040
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£42.72
(exc. VAT)
£51.265
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £8.544 | £42.72 |
*price indicative
- RS Stock No.:
- 207-3027
- Mfr. Part No.:
- 0804040
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mains Socket | |
| Country | Germany | |
| Connector Type | Type CF | |
| Current | 16A | |
| Mount Type | DIN Rail | |
| Orientation | Straight | |
| Mains Socket Type | Type CF | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Pole Format | 2+E | |
| Colour | Grey | |
| Body Material | Polyamide | |
| Termination Type | Push-in | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | EO-CF | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Brass | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mains Socket | ||
Country Germany | ||
Connector Type Type CF | ||
Current 16A | ||
Mount Type DIN Rail | ||
Orientation Straight | ||
Mains Socket Type Type CF | ||
Connector Gender Female | ||
Voltage 250V | ||
Pole Format 2+E | ||
Colour Grey | ||
Body Material Polyamide | ||
Termination Type Push-in | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series EO-CF | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Brass | ||
Phoenix Contact Mains Sockets, 16A Current Rating, 250V Voltage Rating - 0804040
This grey socket is a Type CF mains socket designed for easy mounting on DIN rails or direct applications. With a current rating of 16A and a voltage rating of 250V AC, it accommodates a variety of industrial needs. Measuring 45mm in width, 75mm in height, and 60mm in depth, it supports performance across a range of ambient temperatures from -20 °C to 60 °C.
Features & Benefits
• Push-in spring connection simplifies installation and maintenance
• Designed for DIN rail mounting for space-efficient integration
• Status display for easy monitoring of socket functionality
• Constructed with CuZn38 contact material for enhanced durability
• VDE 0620-1 compliant, ensuring safety and reliability
• Can handle conductor sizes from 0.2 mm² to 4 mm²
Applications
• Used for connecting electrical devices in control cabinets
• Ideal for automation systems requiring a reliable power supply
• Suitable for workshops needing dependable 16A connections
• Perfect for mechanical requiring robust electrical sockets
What is the maximum ambient temperature for operation?
The socket operates effectively in ambient temperatures ranging from -20 °C to 60 °C, ensuring adaptability in various environments.
What types of conductors can be used with this socket?
This socket accommodates solid conductors from 0.2 mm² to 4 mm² and flexible conductors ranging from 0.2 mm² to 2.5 mm², accommodating a wide range of wiring requirements.
How does the push-in spring connection benefit installation?
The push-in spring connection method enhances installation efficiency by allowing quick and secure connections, reducing the need for additional tools or complicated procedures.
Related links
- Phoenix Contact Germany Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact Germany Mains Socket Grey DIN Rail Polyamide Screw
- Phoenix Contact Germany Mains Socket Green DIN Rail Polyamide Push-in
- Phoenix Contact Germany Mains Socket Green DIN Rail Polyamide Screw
- Phoenix Contact Switzerland Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact France Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact Italy Mains Socket Grey DIN Rail Polyamide Push-in
- Phoenix Contact Denmark Mains Socket Grey DIN Rail Polyamide Push-in
