Phoenix Contact USA Mains Socket Grey, 15A, DIN Rail Polyamide, 125V, Screw

Subtotal (1 pack of 5 units)*

£45.86

(exc. VAT)

£55.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£9.172£45.86

*price indicative

RS Stock No.:
201-3825
Mfr. Part No.:
0804152
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mains Socket

Connector Type

Type AB

Country

USA

Current

15A

Orientation

Straight

Mount Type

DIN Rail

Connector Gender

Female

Mains Socket Type

Type AB

Voltage

125V

Pole Format

2+E

Colour

Grey

Body Material

Polyamide

Termination Type

Screw

Contact Gender

Female

Series

EO-AB

Standards/Approvals

No

Contact Material

Copper Zinc Alloy

Contact Plating

Brass

Phoenix Contact Mains Socket, Flame-Retardant, Screw Connectors - EO-AB/UT/15 - 0804152


Wondering how to add an extra power outlet to your control cabinet? Get the job done simply with this mains socket from Phoenix Contact. You can choose to latch it onto a DIN rail or mount it directly onto a panel, making it a versatile electrical accessory to keep in your toolbox.

The robust connector has PVC insulation, which minimises the chance of electric shocks giving you a jolt. Its housing is flame-retardant for safety, so it won't burn for an extended length of time in the event of a fire. Zinc-copper contacts ensure optimal electrical flow, so you know nothing can get in the path of the socket's power. This material also resists corrosion, making it a good choice for humid settings.

A socket like this makes maintenance, diagnostics and servicing of industrial equipment a cinch. It's suitable to use in a wide range of applications, including automotive manufacturing, robotics and printing.

Features & Benefits


• Compact dimensions of 75 (H) 45 (W) x 57.5mm (D), so takes up minimal space in a control cabinet

• Broad operating temperature range between -20°C and +60°C for compatibility with extreme settings

• Low-maintenance screw terminals minimise the need for regular re-tightening

Related links