Ambersil Silicone Antistick Silicone Lubricant 400 ml Aerosol

Bulk discount available

Subtotal (1 unit)*

£18.04

(exc. VAT)

£21.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 129 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£18.04
6 - 14£17.33
15 +£16.95

*price indicative

RS Stock No.:
780-5240
Mfr. Part No.:
31572-AC
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Trade Name

Silicone Antistick

Lubricant Type

Silicone

Package Type

Aerosol

Package Size

400 ml

Food Processing Safe

No

Category

Lubricant

Application

Anti-Stick

Type

Multipurpose Lubricant

RoHS Status: Exempt

COO (Country of Origin):
GB

CRC Silicone Antistick Lubricant, 400ml Aerosol size, Multipurpose Lubricant Type - 31572-AC


This aerosol lubricant is a high-purity silicone anti-stick multipurpose lubricant. Presented in a 400ml aerosol can, it is designed for a variety of applications that require effective lubrication and reduced friction. Formulated with concentrated silicone oil, it ensures compatibility with different materials, offering exceptional slip properties and long-lasting performance.

Features & Benefits


• High-purity silicone oil guarantees exceptional slip and longevity
• Ideal for plastic-on-plastic and rapidly oscillating surfaces
• Minimised need for frequent re-lubrication enhances productivity
• Soluble in solvents, ensuring versatility in diverse environments
• Extremely flammable

proper storage is essential for safety

Applications


• Used on machinery to enhance movement and reduce wear
• Ideal for lubrication of sliding surfaces in electrical components
• Effective for mechanical and automation requiring anti-stick properties
• Utilised in industries where high-performance lubrication is critical

How does the operational temperature range benefit the product?


The ability to operate efficiently up to 200°C allows for use in high-temperature environments, maintaining its lubricating properties under industrial conditions. This makes it suitable for demanding applications in various mechanical processes.

Is this lubricant suitable for all materials?


The excellent material compatibility ensures that it is ideal for use on plastics and metals, providing effective lubrication without compromising the integrity of surfaces.

What is the discharge rate, and how does it affect application?


With a discharge rate of 1.4 g/sec, it allows for precise and controlled application, ensuring even coverage on desired surfaces while minimising waste and facilitating ease of use.

Can this lubricant be used in food processing environments?


This product is not food-processing safe, and users should consider food-safe lubricant alternatives for applications in such areas.

Related links