RS PRO Penetrating Multi Purpose Lubricant 400 ml Aerosol
- RS Stock No.:
- 136-8552
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8552
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Trade Name | Penetrating | |
Lubricant Type | Multi Purpose | |
Package Type | Aerosol | |
Package Size | 400 ml | |
Food Processing Safe | No | |
Category | Multi-purpose | |
Application | All Industries | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Trade Name Penetrating | ||
Lubricant Type Multi Purpose | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe No | ||
Category Multi-purpose | ||
Application All Industries | ||
Type Multipurpose Lubricant | ||
- COO (Country of Origin):
- GB
RS PRO Penetrating/Easing Fluids
Corrosion is a natural part of the breakdown of material due to chemical reactions; therefore, you need a reliable penetration oil for any rust related issues your parts might face. Penetrating Fluid, also known as Penetrating Oil is a must-have aerosol for commercial and domestic projects. This multi-purpose Lubricant has a sturdy double action that perforates and lubricates mechanical parts. The Fluid applied produces a highly water-resistant film, which excludes moisture, providing long-term corrosion protection. We are proudly introducing RS PRO Penetrating/Easing Fluid that acts as a versatile must-have product, which everyone should have in their garage or home. The grease prevents squeaking in numerous mechanical assemblies, including locks, hinges, bolts, piping, or sliding surfaces. The Lubricant has a highly penetrating action, which allows the release of seized or corroded parts. The great thing about this Lubricant is that you can stop and prevent squeaking of your locks, piping and sliding surfaces. At home environment, the aerosol penetrant is perfect for sewing machines, hinges, lawnmowers or use on your windscreen wipers.
Features and Benefits
- The spray is a high-quality multi-purpose aerosol for long term lubrication
- This Lubricant contains 400 ml
- The shelf-life provide 36 months
- This Penetration Fluid is a versatile product for industrial and domestic environments
- The spray protects against rust and corrosion for a long time
- This penetrating Oil is a highly water-resistant film, even for a saltwater
- This Multi-Use Product is a low dour Lubricant
- Easy and precise lubrication process thanks to a thin tube attached to the packaging
Application
This Multi-Purpose Oil penetrant has its place in:
- Penetrating Oil is perfect for garages or workshops (rusty nuts and bolts)
- Mechanical tools
- Sewing machines
- Hinge-Pins
- Locks & Hinges
- Hunting and Fishing equipment
- Ski Bindings
- Lawnmowers
- Motor Saws
- Shears
- Bicycles
- Penetrating Oil for automotive applications including car lighting, circuits, cables, aerials, doors, windscreen wipers, coils
Frequently asked questions
Do I have to wear personal protective equipment (PPE) while using this oil-based penetrant?
There is no one answer to this question. If the space is well-ventilated and the environment controlled, personal protective equipment is not obligatory. If there is a potential risk of eye contact after the appropriate assessment being carried out, an eye/face protection equipment is needed.
How to use Penetration Fluid?
Firstly, shake the aerosol before the spray takes place. Spray onto the desired rust part to be treated. Wait a few moments and repeat the process for highly corroded parts. If necessary, repeat the process and allow the solvent to evaporate completely before resuming use.
What are Lubricants?
A Lubricant is a substance that when applied in a thin layer to an item or machinery reduces friction, heat, and wear between the solid surfaces that are in contract with each other. By having the right and appropriate Lubricant, the friction and wear for the materials has control, therefore, providing a reliable operation within the workplace, in the long run, will save you money on maintenance.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
There is no one answer to this question. If the space is well-ventilated and the environment controlled, personal protective equipment is not obligatory. If there is a potential risk of eye contact after the appropriate assessment being carried out, an eye/face protection equipment is needed.
How to use Penetration Fluid?
Firstly, shake the aerosol before the spray takes place. Spray onto the desired rust part to be treated. Wait a few moments and repeat the process for highly corroded parts. If necessary, repeat the process and allow the solvent to evaporate completely before resuming use.
What are Lubricants?
A Lubricant is a substance that when applied in a thin layer to an item or machinery reduces friction, heat, and wear between the solid surfaces that are in contract with each other. By having the right and appropriate Lubricant, the friction and wear for the materials has control, therefore, providing a reliable operation within the workplace, in the long run, will save you money on maintenance.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Related links
- Fast Release Penetrant Multi Purpose Lubricant 400 ml Aerosol
- 3-in-one 3-In-One Multi Purpose Multi-purpose lubricant 400 ml Aerosol
- Ambersil Adhesive Lubricants Multi Purpose Lubricant 400 ml Aerosol
- Flexible Straw Multi Purpose Lubricant 400 ml Aerosol
- Ambersil 40+ ProtectIVE LUBRICANT Multi Purpose Lubricant 400 ml Aerosol
- Ambersil AGL 1 Multi Purpose Lubricant 400 ml Aerosol
- CRC NSR DRY Multi Purpose Lubricant 650 ml / 400 ml Aerosol
- GT85 GT85 Multi Purpose Lubricant 400 ml Spray