Ambersil Perma-Lock FG PTFE Dry lubricant 400 ml Aerosol,Food Safe
- RS Stock No.:
- 123-4522
- Mfr. Part No.:
- 31589
- Brand:
- Ambersil
Bulk discount available
Subtotal (1 unit)*
£15.05
(exc. VAT)
£18.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £15.05 |
| 6 - 14 | £14.48 |
| 15 + | £14.16 |
*price indicative
- RS Stock No.:
- 123-4522
- Mfr. Part No.:
- 31589
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Range | Dry PTFE Lube FG | |
| Trade Name | Perma-Lock FG | |
| Lubricant Type | PTFE | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Processing Safe | Yes | |
| Category | Multi-purpose | |
| Application | Chute, Pin, Slides | |
| Type | Dry Lube | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Range Dry PTFE Lube FG | ||
Trade Name Perma-Lock FG | ||
Lubricant Type PTFE | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe Yes | ||
Category Multi-purpose | ||
Application Chute, Pin, Slides | ||
Type Dry Lube | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil Lubricant, PTFE, 400ml Package size - 31589
This multi-purpose dry PTFE lubricant is specially formulated for food processing applications. Housed in a 400ml aerosol can, it creates a clean, dry film that ensures effective lubrication. With NSF H1 registration, it ensures safety in environments where food safety is crucial.
Features & Benefits
• Forms a non-toxic, colourless dry film
• Reduces dust and dirt attraction for cleaner surfaces
• Good resistance to water, oils, and solvents
• Suitable for low load, low speed applications
• Easy application with a nozzle for precise delivery
• Reduces dust and dirt attraction for cleaner surfaces
• Good resistance to water, oils, and solvents
• Suitable for low load, low speed applications
• Easy application with a nozzle for precise delivery
Applications
• Ideal for chute lubrication in food machinery
• Effective for lubricating slides in light-duty tasks
• Can be used for lubrication of pins in various mechanical systems
• Applicable in food processing environments
• Effective for lubricating slides in light-duty tasks
• Can be used for lubrication of pins in various mechanical systems
• Applicable in food processing environments
Can it be used in high-temperature conditions?
It operates effectively from -100°C to +200°C.
Is it safe to use around food?
Yes, it is classified as food safe and NSF H1 registered.
Will it create a residue on surfaces?
It dries to a clean film without leaving residue.
Related links
- Ambersil Perma-Lock FG Copper Lubricant 400 ml Aerosol,Food Safe
- Ambersil Perma-Lock Belt Dressing FG Aerosol Lubricant 400 ml Aerosol,Food Safe
- Ambersil Perma-Lock Silicone FG Silicone Lubricant 400 ml Aerosol,Food Safe
- Ambersil Perma-Lock Chain Lube OilFood Safe
- Ambersil Dry PTFE PTFE Lubricant 400 ml Aerosol,Food Safe
- CRC CHAIN LUBE Perma-Lock PTFE Lubricant 400 ml Aerosol,Food Safe
- RS PRO PTFE Dry lubricant Aerosol 400 ml Aerosol,Food Safe
- Ambersil Dry Moly Molybdenum Disulphide Lubricant 400 ml Aerosol,Food Safe
