Druck UPS-III, 24mA Loop Calibrator

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

£784.50

(exc. VAT)

£941.40

(inc. VAT)

Each

£805.00

(exc. VAT)

£966.00

(inc. VAT)

RS Stock No.:
434-7000
Mfr. Part No.:
UPS-III
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Absolute Maximum Current Measurement

24mA

Model Number p

UPS-III

Best Accuracy

±0.01 %

Resolution

0.001 mA

Battery Type

AA

Battery Life

75 h

Power Source

Battery

Weight

275g

Height

129mm

Length

24mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

77mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Druck Loop Calibrator - UPS III


Small but mighty, Druck's UPS III loop calibrator offers maximum results with a compact design. The calibrator forms part of an essential toolbox that one may need for calibration and troubleshooting, instrument maintenance and valve set-up. Druck's loop calibrator offers a wealth of time-saving features, all made possible through the advanced microprocessor-based electronics and large menu-driven graphics display.

Features & Benefits


• HART compatible with internal loop resistor
• Weighing just 275g (9.7 oz), and it's dimensional measurements are L129 x W77 x D24 mm - fitting comfortably in a shirt pocket
• Rugged, hardwearing and compact design
• The graphic display with a menu-driven interface has been designed to be super user-friendly
• The internal 0 to 24 V (volts) loop supply is available in both measure and source modes, this is essential during plant shutdowns
• Step, span check and value check can be easily carried out through linearity tests and zero/span adjustments
• The calibrator offers single-handed loop testing, valve set-up and slow rate checks through adjustable rates (1-599 secs)
• The continuity and switch test facility reduce DMM dependence when fault finding, checking loop integrity and testing switches
• Adjustable display contrast and resolution
• Battery voltage and low battery indicator
• The primary reading is shown in mA (milliamp) or %, as linear or square root (flow)
• Auto switch off can be enabled or disabled, when the auto power down is enabled it will power down 30 minutes ager the last key was pressed
• The measurement generation of 0 - 24mA DC
• Predefined values for quick testing of linear loops, flow loops and the control of valves
• Has an operating temperature of 14°F to 122°F (-10°C to 50°C)
• The power supply of this loop calibrator is through 4 x 1.5 V (volts) AA size alkaline batteries
• Electrical terminals are gold plated, 4 mm sockets

Looking for some accessories?


• A universal mains input adapter as an alternative power for the UPS III – 434-7038
• Carry case – 434-7022
• Protective nitrile rubber over-boot, ensuring an extra layer of protection for the device – 434-7016

What's included with the kit?


• A handy user manual
• Set of cables/wires
• Batteries - 4 x 1.5 V AA alkaline
• Calibration certificate as standard

Recently viewed