Honeywell Adjustable Roller Lever Limit Switch, IP67, Die Cast Aluminium Housing

RS Stock No.:
821-1390
Mfr. Part No.:
SZL-WLC-B-N
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Adjustable Roller Lever

Product Type

Limit Switch

IP Rating

IP67

Housing Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, CSA, UL

Length

94.1mm

Depth

67mm

Width

40mm

Mounting Orientation

Side

Operating Force

0.34Nm

Mechanical Life

15000000Operations

Honeywell Double-Break Limit Switch, Adjustable Roller Lever, 24V DC - SZL-WL Series - SZL-WLC-B-N


This limit switch from Honeywell efficiently detects the presence of an object in a machine's path and acts as a safety measure between them. You can use this switch in a range of general-purpose industrial and manufacturing applications because of its high mechanical strength. The unit is fitted with a die-cast aluminium housing for corrosion resistance, making it suitable for harsh or outdoor conditions. It's designed to continue functioning optimally under temperatures as high as +80°C or as low as -10°C. This gives you versatility in where you install it, as well as a long mechanical service life of up to 15,000,000 cycles.

Features & Benefits


• Compact size of 94.1 (L) x 40 (W) x 67mm (D) enables use in restricted spaces

• IP67 (ingress protection) rating indicates complete protection from dust as well as low-pressure water jets from any angle

• PF1/2 threaded female connector type ensures secure sealing and easy pipe connection

Applications


• Position sensing on automated metal removing machines

• Lift car position and levelling control

• Factory conveyor belts

Can I use this switch with higher voltages?


It's recommended that you use this device below its maximum voltage of 24V DC to ensure safety.

SZL-WL Series


SZL-WL series general purpose limit switches suitable for detecting objects in various applications such as conveyors & machine tools

Single pole double throw,double break

Set position indicator

High mechanical strength

Aluminium die-cast housing

Waterproof & dustproof construction

Approvals

UL, CSA, CE

Related links