Honeywell GLL Series Roller Lever Limit Switch, 1 NC/1 NO, IP66, Thermoplastic Housing, 300V ac, 10A
- RS Stock No.:
- 808-7636
- Mfr. Part No.:
- GLLA01A1B
- Brand:
- Honeywell
Subtotal (1 unit)*
£35.61
(exc. VAT)
£42.73
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £35.61 |
| 5 - 9 | £34.15 |
| 10 + | £32.40 |
*price indicative
- RS Stock No.:
- 808-7636
- Mfr. Part No.:
- GLLA01A1B
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | GLL | |
| Minimum Operating Temperature | -10°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 300V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 31mm | |
| Standards/Approvals | RoHS, IEC, EN, cUL, CCC, CE | |
| Length | 30.5mm | |
| Width | 62mm | |
| Hazardous Area Certification | NO | |
| Operating Force | 12N | |
| Mechanical Life | 5000000Operations | |
| Conduit Entry | 0.5 to 14 NPT | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series GLL | ||
Minimum Operating Temperature -10°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 300V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 31mm | ||
Standards/Approvals RoHS, IEC, EN, cUL, CCC, CE | ||
Length 30.5mm | ||
Width 62mm | ||
Hazardous Area Certification NO | ||
Operating Force 12N | ||
Mechanical Life 5000000Operations | ||
Conduit Entry 0.5 to 14 NPT | ||
Mounting Orientation Vertical | ||
Honeywell GLL Series Limit Switch, IP66, 10A Switching Current - GLLA01A1B
Features and Benefits:
• 1NC and 1NO contact configuration allowing flexible control schemes
• Switches up to 300V AC and 250V DC enabling standard industrial loads
• Rated switching current of 10A supporting medium-power circuits
• Mechanical endurance of 5,000,000 operations reducing maintenance intervals
• Operating force of 12N providing predictable actuation behaviour
Applications
• Ideal for door and gate interlocks in machinery enclosures
• Used with actuated arms in assembly-line tooling
• Can be used for end-of-travel sensing on linear actuators
• Suitable for status feedback in automated safety circuits
What environmental protection does it offer for harsh sites?
What materials contribute to its resistance to impact and chemicals?
What temperature range can the device tolerate during operation?
How is electrical connection accommodated for varied conduit systems?
What mounting orientation is specified for consistent performance?
Related links
- Honeywell GLL Series Adjustable Roller Lever Limit Switch IP66 300 V ac, 10 A
- Honeywell GLL Series Roller Plunger Limit Switch IP66 300 V ac
- Honeywell GLL Series Plunger Limit Switch Plastic Housing 1.2 A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 0.75 A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing, 240 V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5 A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing 1.5 A
- Honeywell Roller Lever Limit Switch IP67 Plastic Housing 10 A


