Honeywell BAF Series Top Plunger Limit Switch, SPDT, Die Cast Aluminium Housing, 480V ac, 20A

Subtotal (1 unit)*

£191.00

(exc. VAT)

£229.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.00

*price indicative

RS Stock No.:
808-7443
Mfr. Part No.:
BAF1-2RN-LH
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Top Plunger

Product Type

Limit Switch

Contact Configuration

SPDT

Housing Material

Die Cast Aluminium

Contact Type

Snap Action

Switching Current

20A

Series

BAF

Switching AC Voltage

480V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-32°C

Maximum Operating Temperature

71°C

Width

54.8mm

Length

101.6mm

Standards/Approvals

UL, CSA

Depth

33mm

Hazardous Area Certification

No

Conduit Entry

0.5 in to 14 NPT

Mounting Orientation

Vertical

Operating Force

11.2N

Honeywell Limit Switch, Top Plunger Actuator, 11.2N Maximum Operating Force - BAF Series - BAF1-2RN-LH


Looking to enhance the safety and efficiency of your industrial machinery? This limit switch from Honeywell will open or close your system's circuit when an object comes into contact with the plunger actuator, helping to prevent hazards in your work environment. The seal boot on the plunger keeps out debris to prevent contaminants from damaging your device. Its snap-action mechanism ensures quick switching for maximum safety.

Features & Benefits


• Removable cover plate lets you quickly rewire or make a switch replacement without needing to demount the unit

• Die-cast aluminium housing for resistance to corrosion and wear

• Wide operating temperature range between -32°C and +71°C for use in demanding conditions

Applications


• Packaging facilities

• Agriculture industry

• Construction equipment

What does an SPDT switch do?


An SPDT switch like this one controls up to two different circuits with the same input for enhanced efficiency.

BAF Medium Duty Limit Switches


The BAF limit switch series from Honeywell is designed for use within a medium duty environment. The elastomer boot on sealed actuator verions protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated "right" or "left," when looking at the nameplate.

Cast aluminium housing

Cover seal, captive cover screws

Momentary or maintained contact

Approvals

UL, CSA.

Related links