Honeywell Roller Plunger Limit Switch, NO/NC, SPDT, Die Cast Aluminium Housing, 480V ac Max, 480 V ac 20 A, 125 V dc
- RS Stock No.:
- 854-1726
- Mfr. Part No.:
- BAF1-2RQN8-RH
- Brand:
- Honeywell
Subtotal (1 unit)*
£185.88
(exc. VAT)
£223.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £185.88 |
*price indicative
- RS Stock No.:
- 854-1726
- Mfr. Part No.:
- BAF1-2RQN8-RH
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 480 V ac 20 A, 125 V dc 500mA | |
| Housing Material | Die Cast Aluminium | |
| Maximum AC Voltage | 480V | |
| Maximum DC Voltage | 125V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 101.6mm | |
| Maximum Operating Temperature | +71°C | |
| Width | 124.7mm | |
| Minimum Operating Temperature | -32°C | |
| Depth | 33mm | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
Maximum Current 480 V ac 20 A, 125 V dc 500mA | ||
Housing Material Die Cast Aluminium | ||
Maximum AC Voltage 480V | ||
Maximum DC Voltage 125V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 101.6mm | ||
Maximum Operating Temperature +71°C | ||
Width 124.7mm | ||
Minimum Operating Temperature -32°C | ||
Depth 33mm | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- US
Related links
- Honeywell Roller Lever Limit Switch SPDT 480V ac Max, 15A Max
- Honeywell BAF Series Plunger Limit Switch IP3 Die Cast Aluminium Housing 20 A
- Honeywell BAF/DTF Series Roller Plunger Limit Switch Die Cast Aluminium Housing, 480 V ac
- Honeywell BAF Series Top Plunger Limit Switch Die Cast Aluminium Housing 20 A
- Omron Roller Plunger Limit Switch IP65 480V ac Max 125 V dc 500mA Max
- Honeywell Roller Plunger 240V ac
- Honeywell GLE Series Plunger Limit Switch IP67 Die Cast Zinc Housing 6A Max
- Honeywell LS Series Roller Plunger Limit Switch IP67 480 V ac, 10 A


