Honeywell GLC Series Coil Spring Limit Switch, SPDT, IP66, Die Cast Zinc Epoxy Coated Housing, 240V ac, 10A
- RS Stock No.:
- 808-3157
- Mfr. Part No.:
- GLCA01E7B
- Brand:
- Honeywell
Subtotal (1 unit)*
£126.60
(exc. VAT)
£151.92
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 37 unit(s) shipping from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | £126.60 |
*price indicative
- RS Stock No.:
- 808-3157
- Mfr. Part No.:
- GLCA01E7B
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Coil Spring | |
| IP Rating | IP66 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | GLC | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 85°C | |
| Depth | 55mm | |
| Width | 30mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE, CCC | |
| Length | 30.5mm | |
| Hazardous Area Certification | No | |
| Operating Force | 1.3N | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Coil Spring | ||
IP Rating IP66 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series GLC | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 85°C | ||
Depth 55mm | ||
Width 30mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE, CCC | ||
Length 30.5mm | ||
Hazardous Area Certification No | ||
Operating Force 1.3N | ||
Mounting Orientation Vertical | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1/2 in to 14 NPT | ||
Honeywell GLC Series Limit Switch, IP66, 10A Switching Current - GLCA01E7B
Features and Benefits:
• Snap-action contact type offering Rapid contact transition to reduce arcing
• 10A switching current at 240V AC suitable for common control circuits
• Rated for 250V DC switching to handle DC control loads where required
• Mechanical endurance of 15 million operations for long-term duty cycles
• Operating force 1.3 N minimises trigger effort for sensitive actuation
Applications
• Ideal for limit sensing on mechanical presses and stamping machines
• Used for position feedback in packaging and material handling equipment
• Can be used for safety interlocks in access panels and guards
What environmental protection does it offer for harsh conditions?
How is the unit connected to conduit systems on-site?
What thermal range can the device tolerate during operation?
What materials contribute to its structural durability?
Which approvals support its use in regulated installations?
Approvals
Warning
Standards
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Roller Lever Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Plunger Limit Switch IP66 600V ac, 10A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 600V ac, 10A
- Honeywell HDLS Series Coil Spring Limit Switch IP67 IP65 600V ac, 10A
- Honeywell GLE Series Coil Spring Limit Switch IP66 240V ac, 6A



