Honeywell BZ Series Roller Lever Limit Switch, SPDT, General Purpose Phenolic Housing, 250V ac, 1A, 25 A
- RS Stock No.:
- 691-7197
- Distrelec Article No.:
- 301-38-667
- Mfr. Part No.:
- BZ-2RW822
- Brand:
- Honeywell
Subtotal (1 unit)*
£24.36
(exc. VAT)
£29.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 99 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.36 |
*price indicative
- RS Stock No.:
- 691-7197
- Distrelec Article No.:
- 301-38-667
- Mfr. Part No.:
- BZ-2RW822
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| Housing Material | General Purpose Phenolic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 1, 25A | |
| Series | BZ | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.94in | |
| Length | 24.13mm | |
| Depth | 0.68in | |
| Standards/Approvals | UL, RoHS, CSA | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Cycles | |
| Mounting Orientation | Side | |
| Operating Force | 6N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
Housing Material General Purpose Phenolic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 1, 25A | ||
Series BZ | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.94in | ||
Length 24.13mm | ||
Depth 0.68in | ||
Standards/Approvals UL, RoHS, CSA | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Cycles | ||
Mounting Orientation Side | ||
Operating Force 6N | ||
- COO (Country of Origin):
- MX
Honeywell Series BZ Limit Switch, 6N Operating Force, 250V Switching AC Voltage - BZ-2RW822
This limit switch is a Compact electromechanical device designed to detect position changes and initiate switching in industrial control systems. It employs a roller lever actuator to provide Rapid changeover in a single-pole, double-throw contact arrangement, making it suitable for automated machinery and control panels operating under a wide ambient temperature range.
Features and Benefits:
• Snap-action contact for swift, precise switching response
• Switching capacity up to 250V AC to handle mains-level signals
• Rated current range 1 to 25A to suit varied load requirements
• Mechanical endurance 20 million cycles for extended operational life
• Operating force 6 N to ensure consistent actuation thresholds
• Side mounting with screw terminals for secure installation
• Switching capacity up to 250V AC to handle mains-level signals
• Rated current range 1 to 25A to suit varied load requirements
• Mechanical endurance 20 million cycles for extended operational life
• Operating force 6 N to ensure consistent actuation thresholds
• Side mounting with screw terminals for secure installation
Applications
• Suitable for end-of-travel detection in conveyor systems
• Ideal for position sensing in assembly-line machinery
• Used with motor starters for limit-based shutdowns
• Can be used for safety interlocks on access panels
• Used for automated gate and door position feedback
• Ideal for position sensing in assembly-line machinery
• Used with motor starters for limit-based shutdowns
• Can be used for safety interlocks on access panels
• Used for automated gate and door position feedback
What environmental temperatures can it reliably operate within?
It functions across a broad span from -55°C to 85°C, allowing use in cold stores and moderately hot plant rooms.
How is the device installed and wired in control cabinets?
It mounts from the side and accepts screw terminals for direct connection of control conductors without additional adaptors.
What materials contribute to its external durability?
The housing is moulded from a Durable plastic that provides Basic protection for internal mechanisms while keeping weight low.
Which approvals indicate suitability for regulated installations?
It carries UL and CSA recognitions and complies with RoHS requirements for restricted substances.
Related links
- Honeywell BZ Series Roller Lever Limit Switch General Purpose Phenolic Housing, 250V ac
- Honeywell BZ Series Pin Plunger Limit Switch General Purpose Phenolic Housing 25A
- Honeywell BZ Series Straight Lever Limit Switch General Purpose Phenolic Housing 15A
- Honeywell BZ Series Lever Micro Switch Plastic Housing, 250V ac
- Honeywell Short Roller Lever Micro Switch 15 A SPDT
- Omron Z Series Roller Lever Limit Switch IP00 Metal 250V ac, 15A
- Omron TZ Series Roller Lever Limit Switch IP00 250V ac, 1A
- Honeywell HDLS Series Roller Lever Limit Switch IP65 IP67 250V, 10A



