Omron Z Series Roller Limit Switch, SPDT, IP00, 250V ac, 15A
- RS Stock No.:
- 436-0182
- Distrelec Article No.:
- 300-69-388
- Mfr. Part No.:
- Z-15GQ21-B
- Brand:
- Omron
Subtotal (1 unit)*
£18.28
(exc. VAT)
£21.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 231 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.28 |
*price indicative
- RS Stock No.:
- 436-0182
- Distrelec Article No.:
- 300-69-388
- Mfr. Part No.:
- Z-15GQ21-B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| IP Rating | IP00 | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Series | Z | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 17.45mm | |
| Length | 58.9mm | |
| Width | 49.2mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Panel | |
| Operating Force | 3.43N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
IP Rating IP00 | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Series Z | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 17.45mm | ||
Length 58.9mm | ||
Width 49.2mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Panel | ||
Operating Force 3.43N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
OMRON Limit Switch, Screw Terminal Connection Type, 0.5mm Contact Gap - Z Series - Z-15GQ21-B
Do you need a basic switching solution that responds to physical contact? This limit switch from OMRON is the answer. Applying 2.45 to 3.43N to its cross roller plunger actuator causes the contacts to close, sending a 15A signal to the next layer in your process. As it accepts voltages of 125 and 250V AC, this is a versatile option for use with powerful electrical systems, like assembly lines. Heavy usage is no trouble for the unit, which handles up to 120 operations a minute.
Features & Benefits
• Compatible with DC supply voltages, including 8 and 14V, for flexibility
• Highly reliable as shown by its rated lifespan of at least 10 million mechanical operations
• Standard M12 mounting thread for use with common connecting parts
• Gold-alloy contacts fend off rust for protection in humid environments
Applications
• Warehouse storage
• Distribution centres
• Industrial automation and control
What operating temperature range can this limit switch handle?
It's designed for use in ambient temperatures as low as -25°C, provided there's no ice formation. As it also handles up to +80°C, the unit's ideal for applications in harsh work areas.
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA
Related links
- Omron Z Series Roller Lever Limit Switch IP00 15A
- Omron Z Series Plunger Limit Switch IP00 15A
- Omron Z Series Lever Limit Switch IP00 15A
- Omron Z Series Roller Lever Limit Switch IP00 Metal 250V ac, 15A
- Omron Z Series Spring Plunger Limit Switch IP00 15A
- Omron Z Series Plunger Limit Switch IP00 Phenolic Resin 250V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 250V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
