Honeywell EX Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, IP65, Die Cast Aluminium Housing, 480V ac, 15A

Subtotal (1 unit)*

£618.08

(exc. VAT)

£741.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£618.08

*price indicative

RS Stock No.:
315-006
Mfr. Part No.:
EX-Q
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67, IP66, IP65

Contact Configuration

1 NO/1 NC

Housing Material

Die Cast Aluminium

Contact Type

Snap Action

Switching Current

15A

Series

EX

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Switching AC Voltage

480V ac

Maximum Operating Temperature

71°C

Length

122.17mm

Standards/Approvals

UL, RoHS, CSA

Depth

2.01in

Width

3.66in

Hazardous Area Certification

ATEX

Mounting Orientation

Any Position

Conduit Entry

355.6 mm

Honeywell Series EX Limit Switch, IP67, 10A Switching Current - EX-Q


This limit switch is a rugged electromechanical device designed to detect position and control circuits in industrial settings. It operates across a wide ambient temperature span and is intended for use where environmental protection and certified hazardous-area performance are required. The actuator responds to linear motion, delivering defined make/break signalling for control systems.

Features and Benefits:


• Aluminium housing provides robust corrosion resistance and shielding
• 1NO1NC snap-action contacts deliver positive switching responsiveness
• Switching capability up to 10A at 480V supports heavy-duty loads
• Rated for DC switching to 250V for control and auxiliary circuits
• Operates from -40°C to 71°C for extreme temperature applications
• Multiple ingress ratings IP65, IP66, IP67 ensure protection against water and dust

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for actuator position sensing in hazardous-area installations
• Used for gate and door interlock monitoring in outdoor facilities
• Can be used for machine-tool limit detection under washdown conditions

What type of actuation does it require for operation?


It uses a plunger-style actuator that converts linear movement into a mechanical action to change the contact state.

How is the device mounted in different orientations?


The unit accepts installation in any position, allowing flexible mounting to suit machine layouts.

What approvals support use in regulated environments?


It carries ATEX hazardous-area certification and meets UL, RoHS and CSA standards for regulated installations.

How are electrical connections accommodated for conduit runs?


It provides a 355.6mm conduit entry to suit standard conduit installations and cable routing requirements.

Approvals

NEMA 1, 7 and 9

Standards

UL Listed, file E14274 CSA Certified, file LR57324, Atex group and category EEx d IIB T6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy