TE Connectivity Hermaphroditic Hermaphroditic Connector Housing, 3mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 793-6940
- Mfr. Part No.:
- 1971567-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 793-6940
- Mfr. Part No.:
- 1971567-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Hermaphroditic | |
| Gender | Hermaphroditic | |
| Mounting Type | Panel Mount | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Hermaphroditic | ||
Gender Hermaphroditic | ||
Mounting Type Panel Mount | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
