TE Connectivity Hermaphroditic Series Board to Board, Surface Mount, 6A
- RS Stock No.:
- 686-0833
- Mfr. Part No.:
- 1954289-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 686-0833
- Mfr. Part No.:
- 1954289-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Hermaphroditic | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Current Rating | 6A | |
| Voltage Rating | 125 V ac/dc | |
| Contact Material | Copper Alloy | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Hermaphroditic | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Current Rating 6A | ||
Voltage Rating 125 V ac/dc | ||
Contact Material Copper Alloy | ||
Termination Method Solder | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
