TE Connectivity SlimSeal SSL Series Wire to Board, Surface Mount, 5A
- RS Stock No.:
- 165-0875
- Mfr. Part No.:
- 2106056-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0875
- Mfr. Part No.:
- 2106056-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | SlimSeal SSL | |
Type | Wire to Board | |
Mounting Type | Surface Mount | |
Current Rating | 5A | |
Voltage Rating | 400 V ac/dc | |
Contact Material | Copper Alloy | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series SlimSeal SSL | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Current Rating 5A | ||
Voltage Rating 400 V ac/dc | ||
Contact Material Copper Alloy | ||
Termination Method Solder | ||
SlimSeal SSL Solid State Lighting Connectors - SMT Receptacle Header
SlimSeal SSL solid state lighting right angle and vertical SMT receptacle headers with a 3.50mm centreline for wire to board applications. These SlimSeal SSL solid state lighting SMT header connectors are made from black UL 94V-0 polycarbonate GF with keying, positive integral latching, surface mount hold-downs and integrated IP67 silicone rubber seals. The SSL cable plug assemblies are preloaded with stamped and formed tin plated tab contacts.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors