TE Connectivity Wire to Wire, 2-Pole, Female, 2-Way, Cable Mount, 4A

Stock information currently inaccessible
RS Stock No.:
163-8371
Mfr. Part No.:
2271203-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

2

Gender

Female

Number of Ways

2

Plug/Socket

Socket

Colour

Orange

Type

Wire to Wire

Mounting Type

Cable Mount

Current Rating

4A

Voltage Rating

600 V ac/dc

Wire Size

18 → 22 AWG

Termination Method

Push In

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CN

TE Connectivity connector


The TE connectivity connector is a female, 2-pole, 2-way wire-to-wire and cable mount. It has an electrical rating of 600V and 4A. This light-n-lok connector is for wire-to-wire fluorescent ballast connections. The connectors are designed for hot plugging, allowing for safer field servicing. Available in orange colour. Light-n-lok connectors are ideal for commercial Lighting applications.

Features and Benefits


A two-way plug adaptor for in-line connection is also available
• Connectors are supplied with contacts
• Free hanging mounting type
• Operating temperature ranges between -40°C and 105°C
• Poke in wire termination for quick and easy tool-less installation

Certifications


• UL 94 listed
• V-0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy