TE Connectivity Cable Wire-to-Wire Male Push-in, 2-Pole, 4A, 2-Way
- RS Stock No.:
- 161-3849
- Mfr. Part No.:
- 2271180-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£215.50
(exc. VAT)
£258.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.431 | £215.50 |
*price indicative
- RS Stock No.:
- 161-3849
- Mfr. Part No.:
- 2271180-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Number of Ways | 2 | |
| Pitch | 5.7mm | |
| Connector Gender | Male | |
| Colour | Orange | |
| Sub Type | Wire-to-Wire | |
| Termination Type | Push-in | |
| Mount Type | Cable | |
| Voltage | 600V ac/dc | |
| Lighting Connector Current | 4A | |
| Wire Size | 22AWG | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Number of Ways 2 | ||
Pitch 5.7mm | ||
Connector Gender Male | ||
Colour Orange | ||
Sub Type Wire-to-Wire | ||
Termination Type Push-in | ||
Mount Type Cable | ||
Voltage 600V ac/dc | ||
Lighting Connector Current 4A | ||
Wire Size 22AWG | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
TE Connectivity Light-n-Lok Ballast Connectors
From TE Connectivity, this light-n-lok connector is for wire-to-wire fluorescent ballast connections. The connectors are designed for hot plugging, allowing for safer field servicing. They also feature poke-in wire termination for quick and easy tool-less installation.
Light-n-lok connectors are Ideal for commercial lighting applications.
A two way plug adaptor for in-line connection is also available (see stock no.122-8731)
TE Connectivity Light-n-Lok
Note
Connectors are supplied with contacts
Related links
- TE Connectivity Cable Wire-to-Wire Male Push-in 4A, 2-Way
- TE Connectivity Cable Wire-to-Wire Female Push-in 4A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- TE Connectivity Wire to Wire Female Cable Mount, 4A
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- TE Connectivity Buchanan Series Board Connector Solder 4A, 1-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal 9A IP66
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
