TE Connectivity Nector M Series Pin Header, 3-Pole, Male, 3-Way, PCB Mount, 10A
- RS Stock No.:
- 161-3823
- Mfr. Part No.:
- 293590-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-3823
- Mfr. Part No.:
- 293590-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3 | |
| Series | Nector M | |
| Gender | Male | |
| Number of Ways | 3 | |
| Plug/Socket | Plug | |
| Colour | Natural | |
| Type | Pin Header | |
| Mounting Type | PCB Mount | |
| Current Rating | 10A | |
| Voltage Rating | 400 V ac | |
| Priced to Clear | Yes | |
| Diameter | 14.9mm | |
| Termination Method | Snap In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3 | ||
Series Nector M | ||
Gender Male | ||
Number of Ways 3 | ||
Plug/Socket Plug | ||
Colour Natural | ||
Type Pin Header | ||
Mounting Type PCB Mount | ||
Current Rating 10A | ||
Voltage Rating 400 V ac | ||
Priced to Clear Yes | ||
Diameter 14.9mm | ||
Termination Method Snap In | ||
- COO (Country of Origin):
- CN
