TE Connectivity SlimSeal Connector Miniature Series Miniature, 2-Pole, Female, 2-Way, Cable Mount, 5A, IP67
- RS Stock No.:
- 134-8769
- Mfr. Part No.:
- 1-2834075-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8769
- Mfr. Part No.:
- 1-2834075-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Series | SlimSeal Connector Miniature | |
| Gender | Female | |
| Number of Ways | 2 | |
| Plug/Socket | Socket | |
| Colour | White | |
| Type | Miniature | |
| Mounting Type | Cable Mount | |
| Current Rating | 5A | |
| Voltage Rating | 400 V ac | |
| IP Rating | IP67 | |
| Wire Size | 22 → 18 AWG | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Series SlimSeal Connector Miniature | ||
Gender Female | ||
Number of Ways 2 | ||
Plug/Socket Socket | ||
Colour White | ||
Type Miniature | ||
Mounting Type Cable Mount | ||
Current Rating 5A | ||
Voltage Rating 400 V ac | ||
IP Rating IP67 | ||
Wire Size 22 → 18 AWG | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Method Crimp | ||
