TE Connectivity Cable Wire-to-Wire Female Push-in, 2-Pole, 4A, 2-Way

Subtotal (1 pack of 10 units)*

£7.75

(exc. VAT)

£9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship
  • Plus 490 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.775£7.75

*price indicative

Packaging Options:
RS Stock No.:
122-8730
Distrelec Article No.:
304-63-411
Mfr. Part No.:
2271183-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2

Pitch

5.7mm

Number of Ways

2

Connector Gender

Female

Colour

Orange

Sub Type

Wire-to-Wire

Termination Type

Push-in

Mount Type

Cable

Voltage

600V ac/dc

Lighting Connector Current

4A

Wire Size

22AWG

Contact Gender

Female

Standards/Approvals

RoHS

Number of Rows

1

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CN

TE Connectivity Light-n-Lok Ballast Connectors


From TE Connectivity, this light-n-lok connector is for wire-to-wire fluorescent ballast connections. The connectors are designed for hot plugging, allowing for safer field servicing. They also feature poke-in wire termination for quick and easy tool-less installation.

Light-n-lok connectors are Ideal for commercial lighting applications.

A two way plug adaptor for in-line connection is also available (see stock no.122-8731)

TE Connectivity Light-n-Lok


Note

Connectors are supplied with contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy