TE Connectivity Lighting Cover for use with Area Lighting Fixtures, LED Outdoor Roadway, Street, 76mm Width,75mm Length
- RS Stock No.:
- 185-8740
- Mfr. Part No.:
- 2-2311664-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 185-8740
- Mfr. Part No.:
- 2-2311664-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Area Lighting Fixtures, LED Outdoor Roadway, Street | |
| Product Width | 76mm | |
| Product Length | 75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Area Lighting Fixtures, LED Outdoor Roadway, Street | ||
Product Width 76mm | ||
Product Length 75mm | ||
TE Connectivitys (TE) 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, provide a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket. When coupled with the 5-VA rated cover or in combination with side or topside aperture opening coloured sleeves.
Achieve long term reliability using TEs proven power and signal interface
Translucent covers allow transmission of daylight to the light sensing device
Achieve protection against dust and heavy jet spray
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
Application
Outdoor roadway and street lighting
Parking lots
Pathway and trails
Parks
Translucent covers allow transmission of daylight to the light sensing device
Achieve protection against dust and heavy jet spray
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
Application
Outdoor roadway and street lighting
Parking lots
Pathway and trails
Parks
