Vishay 2.9 V Red LED PLCC Surface VLMT3100

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

£127.50

(exc. VAT)

£153.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27,000 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 1500£0.085£127.50
3000 - 6000£0.084£126.00
7500 +£0.081£121.50

*price indicative

RS Stock No.:
145-1973
Mfr. Part No.:
VLMT3100-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Red

Product Type

LED

Package Type

PLCC

Maximum Forward Current

7mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.9V

Maximum Power Dissipation

20mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

1.1 mcd

Lens Dimensions

3.5 x 1.75 mm

Lens Shape

Round

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Series

VLMT3100

Lens Colour

Clear

Automotive Standard

AEC-Q101

Vishay VLMx31 Series LEDs


The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat TOP surface mount (SMT) LEDs. The VLMx31 LEDs are Ideal for applications which require narrow brightness and colour selection. They are MADE from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.

Features of the VLMx31 LEDs:

- Standard PLCC package

- Low profile package

- Non-diffused lens

- Low power consumption

- Luminous intensity categorised

Visible Light LEDs, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy