Osram 1500 lm 20 W LED Fluorescent Tube, T8 (1200mm)

Subtotal (1 unit)*

£12.55

(exc. VAT)

£15.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£12.55

*price indicative

RS Stock No.:
823-9521
Mfr. Part No.:
ST8-HV4-150-830
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Length Metric

1200mm

Wattage

20 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1500 lm

Colour Rendering

80

Colour Reference

830

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

230 V

Life Hours

30000h

COO (Country of Origin):
CN

Osram SubstiTUBE® ST8-HV LED Lamps


The OSRAM SubstiTUBE ST8-HV series are real G13 8W, 20W and 22W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires, providing great energy savings and a lamp life of up to 30,000 hours. These LED replacement tubes are innovative, easy and safe to use in CCG installations as direct retrofits. LED tubes provide instant 100% light output at power on without flickering. Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc.; for applications with high operating hours.

LED lamp in T8 with G13 socket
For operation at magnetic ballast
Direct retrofit for conventional control gear (CCG) Luminaires
Replacement of lamp and included starter
No rewiring necessary at CCG
Extremely robust polycarbonate body
Up to 30,000 hours lifetime
Overpower, overheat and short circuit protected
High colour homogeneity

Related links