Osram 1700 lm 18 W LED Fluorescent Tube, T8 (1200mm)
- RS Stock No.:
- 778-1554
- Mfr. Part No.:
- ST8-HB4 -830
- Brand:
- Osram
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.85
(exc. VAT)
£50.22
(inc. VAT)
- RS Stock No.:
- 778-1554
- Mfr. Part No.:
- ST8-HB4 -830
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Length Metric | 1200mm | |
| Wattage | 18 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 1700 lm | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Length Metric 1200mm | ||
Wattage 18 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 1700 lm | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
Osram SubstiTUBE® ST8-HB LED Lamps
The OSRAM SubstiTUBE® ST8-HB series are real G13 9W, 18W and 22W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires, providing energy savings up to 66% and a lamp life of up to 40,000 hours.
These LED replacement tubes are innovative, easy and safe to use in CCG installations as direct retrofits. LED tubes provide instant 100% light output at power on without flickering.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc; for applications with high operating hours.
These LED replacement tubes are innovative, easy and safe to use in CCG installations as direct retrofits. LED tubes provide instant 100% light output at power on without flickering.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc; for applications with high operating hours.
LED lamp in T8 with G13 socket
For operation at magnetic ballast
Direct retrofit for conventional control gear (CCG) Luminaires
Replacement of lamp and included starter
No rewiring necessary at CCG
Extremely robust polycarbonate body
Up to 40,000 hours lifetime
Overpower, overheat and short circuit protected
High colour homogeneity
For operation at magnetic ballast
Direct retrofit for conventional control gear (CCG) Luminaires
Replacement of lamp and included starter
No rewiring necessary at CCG
Extremely robust polycarbonate body
Up to 40,000 hours lifetime
Overpower, overheat and short circuit protected
High colour homogeneity
Related links
- Osram 1500 lm 20 W LED Fluorescent Tube, T8 (1200mm)
- Aurora 2150 lm 24 W LED Fluorescent Tube, T8 (1500mm)
- Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Osram ST8FOOD 1700 lm 17.9 W LED Tube Light 5ft (1513mm)
- LED Tube Lights
- LEDVANCE 40998 2000 lm 18 W LED Tube Light, T8 (1200mm)
- 4lite UK 4L3 2500 lm 18 W LED Tube Light, T8 (1200mm)
- Sylvania 1700 lm 11.3 W LED Tube Light, T8 (908mm)

