TE Connectivity 2329013-2, LUMAWISE Series Lens Assembly
- RS Stock No.:
- 470-962
- Mfr. Part No.:
- 2329013-2
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£159.96
(exc. VAT)
£191.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
60 + | £2.666 | £159.96 |
*price indicative
- RS Stock No.:
- 470-962
- Mfr. Part No.:
- 2329013-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | LUMAWISE | |
Product Type | Lens | |
Lens Shape | Round | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series LUMAWISE | ||
Product Type Lens | ||
Lens Shape Round | ||
- COO (Country of Origin):
- TW
The TE Connectivity Lumawise Endurance S connector is engineered to excel in outdoor lighting applications, ensuring both reliability and performance in harsh environments. Designed with a standard height of 39.25 mm, it features a grey finish that seamlessly blends into your lighting structures. The connector is highly versatile, providing a secure and sealable connection with a keying mechanism that prevents misalignment. It operates efficiently within a temperature range of -40 to 90 °C, making it suitable for a wide variety of climates. The IP66 rating allows for exceptional resistance against dust and water ingress, ensuring longevity and dependability in street lighting systems. With its compliance to Zhaga standards, this connector enables compatibility across various lighting products, maintaining high levels of interoperability and ease of use across installations.
Sealable design enhances the protection against environmental elements
Keyed configuration prevents incorrect installations ensuring a secure fit
IP66 rating guarantees superior resistance to dust and water extending the products lifespan
Versatile compatibility with Zhaga standards facilitates integration with existing lighting systems
Lightweight construction simplifies handling and installation in outdoor settings
Engineered for operation within extreme temperature ranges enhancing performance reliability
Keyed configuration prevents incorrect installations ensuring a secure fit
IP66 rating guarantees superior resistance to dust and water extending the products lifespan
Versatile compatibility with Zhaga standards facilitates integration with existing lighting systems
Lightweight construction simplifies handling and installation in outdoor settings
Engineered for operation within extreme temperature ranges enhancing performance reliability
Related links
- TE Connectivity 2328823-2, LUMAWISE Series Lens Assembly
- TE Connectivity 1-2329013-2, LUMAWISE Endurance S Series LED Lens
- Carclo 60157, TRI-EXTRUDED Series Lens Assembly
- Carclo 60156, TRI-EXTRUDED Series Lens Assembly
- Ledil FP11077_LISA2-WW-CLIP 30 °
- Ledil FP10997_LISA2-WW-PIN 30 °
- Ledil FP11958_LISA2-WWW-CLIP 70 → 94 ° WWW Beam
- Ledil CA12012_LAURA-O-PIN Oval Beam