Carclo 60157, TRI-EXTRUDED Series Lens Assembly
- RS Stock No.:
- 664-511
- Mfr. Part No.:
- 60157
- Brand:
- Carclo
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.36
(exc. VAT)
£4.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.672 | £3.36 |
| 50 - 245 | £0.592 | £2.96 |
| 250 - 495 | £0.532 | £2.66 |
| 500 + | £0.42 | £2.10 |
*price indicative
- RS Stock No.:
- 664-511
- Mfr. Part No.:
- 60157
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | TRI-EXTRUDED | |
| Product Type | LED Lens & Holder | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series TRI-EXTRUDED | ||
Product Type LED Lens & Holder | ||
- COO (Country of Origin):
- GB
The Carclo Endcap blank made from polycarbonate-acrylonitrile butadiene styrene, designed for durability and secure enclosure applications.
Color is Light Grey
Related links
- Carclo 60156, TRI-EXTRUDED Series Lens Assembly
- TE Connectivity 2329013-2, LUMAWISE Series Lens Assembly
- TE Connectivity 2328823-2, LUMAWISE Series Lens Assembly
- Ledil FP11077_LISA2-WW-CLIP 30 °
- Ledil FP10997_LISA2-WW-PIN 30 °
- Ledil FP11958_LISA2-WWW-CLIP 70 → 94 ° WWW Beam
- Ledil CA12012_LAURA-O-PIN Oval Beam
- Ledil CA12056_TINA2-W 50 ° Wide Angle Beam
