TE Connectivity 50mm Diameter for use with Lumawise Z50
- RS Stock No.:
- 890-3550
- Mfr. Part No.:
- 2213480-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-3550
- Mfr. Part No.:
- 2213480-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Diameter | 50mm | |
For Use With | Lumawise Z50 | |
Mounting Type | Screw | |
Voltage Rating | 277V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Diameter 50mm | ||
For Use With Lumawise Z50 | ||
Mounting Type Screw | ||
Voltage Rating 277V | ||
- COO (Country of Origin):
- CN
TE Connectivity LUMAWISE Type Z50 Solderless LED Holders
LUMAWISE Type Z50 circular LED holders that provide a solderless electrical connection to LED arrays enabling easier integration of LEDs into designs. These LUMAWISE Type Z50 LED holders have a snap-in LED retention feature for securing the LED in the holder during assembly. Alignment features ensure accurate positioning and an integrated poke-in-wire connection allows simple installation and LED connection. Versions of these LUMAWISE Z50 circular LED holders are available with optics attachment features that allow easy installation of secondary optics. The housings of these circular LED holders are made from high reflectivity polymeric materials
Features and Benefits
Solderless electrical connection to LED
Snap-in LED retention
Poke-in wire termination for easy installation
Alignment features for accurate placement
Optics attachment feature
Snap-in LED retention
Poke-in wire termination for easy installation
Alignment features for accurate placement
Optics attachment feature
Applications
These LUMAWISE Type Z50 circular solderless LED holders integrate thermal, electrical, optical and mechanical connections for leading-edge luminaries. Versions of these LUMAWISE Z50 LED holders are also designed to enable development of Zhaga compliant modules. Applications include a wide range of lighting including spot lights, track lighting, street lights and runway lights.
Standards
Enables compliancy to Zhaga book 3 standard
LED Mounting Hardware - TE Connectivity