TE Connectivity 19 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- RS Stock No.:
- 479-744
- Distrelec Article No.:
- 304-49-943
- Mfr. Part No.:
- 4-2325807-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
£137.70
(exc. VAT)
£165.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | £1.377 | £137.70 |
| 500 + | £1.349 | £134.90 |
*price indicative
- RS Stock No.:
- 479-744
- Distrelec Article No.:
- 304-49-943
- Mfr. Part No.:
- 4-2325807-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Diameter | 19mm | |
| Sub Type | LED Holder | |
| Product Type | LED Holder | |
| For Use With | Printed Circuit Board | |
| Number of Legs | 1 | |
| Voltage | 60V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Mount Type | Printed Circuit Board | |
| Series | LUMAWISE LED Holders | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Diameter 19mm | ||
Sub Type LED Holder | ||
Product Type LED Holder | ||
For Use With Printed Circuit Board | ||
Number of Legs 1 | ||
Voltage 60V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Mount Type Printed Circuit Board | ||
Series LUMAWISE LED Holders | ||
- COO (Country of Origin):
- TW
The TE Connectivity Optic-compatible LED holder is engineered for versatility and reliability in various lighting applications. Designed with a Zhaga-inspired configuration, this component supports an operating voltage of up to 60 VDC, making it suitable for modern LED technologies. Its innovative poke-in termination method facilitates effortless installation onto printed circuit boards, enhancing productivity in assembly processes. With a wide operating temperature range from -40 to 105 °C, this LED holder ensures performance stability across diverse environments. Built to comply with stringent RoHS directives, this product stands at the forefront of environmentally responsible manufacturing, while offering compatibility with a broad spectrum of LED configurations, making it an indispensable choice for designers and engineers alike.
Optic-compatible design enhances light distribution
Zhaga-inspired configuration ensures interoperability with various lighting solutions
Poke-in termination allows for quick and secure connections
Wide operating temperature range guarantees reliable performance in extreme conditions
Constructed to meet RoHS compliance for environmental safety
Compatible with multiple LED part numbers, broadening design flexibility
Ideal for use in both commercial and residential lighting projects
Related links
- TE Connectivity 15 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 50 mm Diameter LED Holder LED Array Mount for use with Cree CXA3070 Arrays
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
