TE Connectivity LED Holder LED Holder for use with Lighting Connector

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

£137.70

(exc. VAT)

£165.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 400£1.377£137.70
500 +£1.349£134.90

*price indicative

RS Stock No.:
477-218
Distrelec Article No.:
304-49-944
Mfr. Part No.:
4-2325811-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

LED Holder

Product Type

LED Holder

For Use With

Lighting Connector

Number of Legs

1

Voltage

60V

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Mount Type

Printed Circuit Board

Series

LUMAWISE LED Holders

COO (Country of Origin):
TW
The TE Connectivity LED Holder revolutionises connection efficiency with its Zhaga-inspired design tailored for optic compatibility. Engineered for versatile illumination applications, this product performs expertly under an operating voltage of 60 VDC. Its innovative poke-in termination method facilitates seamless integration onto printed circuit boards, ensuring secure and reliable connections. Built to withstand extreme conditions, the holder operates within a temperature range of -40 to 105 °C, making it suitable for a variety of environments. This LED holder allows for highly effective lighting solutions by enhancing the interaction between LED components and their substrates.

Engineered to deliver optimal functionality in diverse lighting applications

Designed to enhance fixture aesthetic by seamlessly integrating with LED setups

Robust construction ensures longevity and reliability in demanding environments

Facilitates straightforward installation and replacement due to user-friendly design

Complies with critical environmental standards for responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy