National Semiconductor LP55281TL/NOPB Constant Current LED Driver, 2.7 → 5.5 V dc 36-Pin BGA
- RS Stock No.:
- 407-177
- Mfr. Part No.:
- LP55281TL/NOPB
- Brand:
- National Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 407-177
- Mfr. Part No.:
- LP55281TL/NOPB
- Brand:
- National Semiconductor
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | National Semiconductor | |
| Input Voltage | 2.7 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Package Type | BGA | |
| Number of Pins | 36 | |
| Select all | ||
|---|---|---|
Brand National Semiconductor | ||
Input Voltage 2.7 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Package Type BGA | ||
Number of Pins 36 | ||
